Chip and External Dipole Antennas
Walsin covers many popular frequency bands with its chip and external dipole antennas
In addition to chip antennas, Walsin offers SMT and external dipole antennas covering many popular frequency bands around the world made and tested to the highest quality to ensure high gain, high efficiency communication signals. In the search for the ultimate solution to the customers specific case, in-house 2/3/4G active/passive, Wi-Fi throughput chambers, test services may be arranged upon request. Custom design service and industry-expertise research and development consultation is available. Walsin manufactures quality RF devices to serve renowned customers globally.
Features of each series are highlighted below:
ANT/FRA/ECA Series: Chip Antenna
- Size: 1003, 3216, 5220, 7635, 8010, 1204, and more
- Band: 1.575 GHz, 2.45 GHz, 2.4 / 5 GHz, 2.6 / 3.5 GHz for GPS, Bluetooth, Wi-Fi, ZigBee, and WiMAX applications
- Size: 8709, 1313, 1513, 1713, 2513, 3913
- Antenna Gain: 2 dBi ~ 9 dBi
- Connector: SMA/IPEX/Cable/Core
- Band: 2.4 GHz ~ 2.5 GHz / 5 GHz