1700 V Silicon Carbide Schottky Diodes
Wolfspeed's Schottky diodes can be easily paralleled to meet various application demands without concern of thermal runaway
Wolfspeed's 1700 V discrete silicon carbide (SiC) Schottky diodes meet higher efficiency standards than standard silicon-based solutions while reaching higher frequencies and power densities. Silicon carbide Schottky diodes can be easily paralleled to meet various application demands without concern of thermal runaway. When combined with the reduced cooling requirements and improved thermal performance of silicon carbide products, these diodes can provide lower overall system costs in a variety of diverse applications.
- Low forward voltage (VF) drop with a positive temperature coefficient
- Zero reverse-recovery current/forward recovery voltage
- Temperature-independent switching behavior
- Low-profile package with low inductance
- Industrial switched-mode power supplies
- Uninterruptible and AUX power supplies
- Boost for PFC and DC/DC stages
- Solar inverters
1700 V Silicon Carbide Schottky Diodes
| Image | Manufacturer Part Number | Description | Current - Average Rectified (Io) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | C6D10170H | DIODE SIL CARB 1700V 40A TO2472 | 40A | 691 - Immediate | $625.00 | View Details |
![]() | ![]() | C6D05170H | DIODE SIL CARB 1700V 21A TO2472 | 21A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | C6D25170H | DIODE SIL CARB 1700V 83A TO2472 | 83A | 0 - Immediate | $1,340.00 | View Details |