Fuse Holder 5 A 125V 1 Circuit Radial Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02820001Z

DigiKey Part Number
F4767-ND
Manufacturer
Manufacturer Product Number
02820001Z
Description
FUSE HLDR RADIAL 125V 5A PNL MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Holder 5 A 125V 1 Circuit Radial Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Radial Can
Mfr
Fuse Type
Radial
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
PC Pin
Fuse Size
Radial 0.1" (2.54mm) Pitch
Contact Material
Beryllium Copper
Current Rating (Amps)
5 A
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$1,211.00000NT$1,211
5NT$1,004.80000NT$5,024
10NT$926.90000NT$9,269
50NT$767.74000NT$38,387
100NT$707.38000NT$70,738
300NT$666.39333NT$199,918
Manufacturers Standard Package