
94797 | |
|---|---|
DigiKey Part Number | 94797-01-ND |
Manufacturer | |
Manufacturer Product Number | 94797 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.770" (19.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$20.00000 | NT$20 |
| 10 | NT$16.70000 | NT$167 |
| 25 | NT$15.68000 | NT$392 |
| 50 | NT$14.92000 | NT$746 |
| 100 | NT$14.21000 | NT$1,421 |
| 300 | NT$13.14667 | NT$3,944 |
| 500 | NT$12.68000 | NT$6,340 |
| 1,000 | NT$12.07500 | NT$12,075 |
| 2,500 | NT$11.31800 | NT$28,295 |



