
DN7C3CA006 | |
|---|---|
DigiKey Part Number | 425-2896-ND |
Manufacturer | |
Manufacturer Product Number | DN7C3CA006 |
Description | MOD PM2.5 DUST SENSOR |
Customer Reference | |
Detailed Description | Infrared (IR) Dust Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Type | Infrared (IR) | |
Output Type | - | |
Sensitivity | 1V/(0.1mg/m3) | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Supply | 5V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Module |

