
AANI-CH-0029 | |
---|---|
DigiKey Part Number | 535-AANI-CH-0029TR-ND - Tape & Reel (TR) 535-AANI-CH-0029CT-ND - Cut Tape (CT) 535-AANI-CH-0029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0029 |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) Chip | |
Size / Dimension | 3.20mm L x 2.50mm W x 2.0mm H | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$67.00000 | NT$67 |
10 | NT$41.30000 | NT$413 |
25 | NT$37.48000 | NT$937 |
100 | NT$33.33000 | NT$3,333 |
250 | NT$31.35200 | NT$7,838 |
500 | NT$30.85400 | NT$15,427 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | NT$25.46500 | NT$76,395 |
6,000 | NT$24.71917 | NT$148,315 |