
AANI-CH-0030 | |
---|---|
DigiKey Part Number | 535-AANI-CH-0030TR-ND - Tape & Reel (TR) 535-AANI-CH-0030CT-ND - Cut Tape (CT) 535-AANI-CH-0030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0030 |
Description | RFID ANTENNA 13.56MHZ 10X4X0.8MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) Chip | |
Size / Dimension | 10.00mm L x 4.00mm W x 0.80mm H | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$40.00000 | NT$40 |
10 | NT$28.80000 | NT$288 |
25 | NT$25.52000 | NT$638 |
100 | NT$21.13000 | NT$2,113 |
250 | NT$18.63200 | NT$4,658 |
500 | NT$17.12000 | NT$8,560 |
1,000 | NT$16.23100 | NT$16,231 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | NT$13.98050 | NT$27,961 |
4,000 | NT$13.53325 | NT$54,133 |
6,000 | NT$13.42150 | NT$80,529 |
10,000 | NT$13.21490 | NT$132,149 |
14,000 | NT$13.09421 | NT$183,319 |
20,000 | NT$12.97805 | NT$259,561 |