4.9152 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.9152 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-4.9152MHZ-K4T

DigiKey Part Number
535-9932-2-ND - Tape & Reel (TR)
535-9932-1-ND - Cut Tape (CT)
535-9932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-4.9152MHZ-K4T
Description
CRYSTAL 4.9152MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-4.9152MHZ-K4T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
180 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4.9152 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±50ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,181
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$8.00000NT$8
10NT$7.20000NT$72
25NT$6.84000NT$171
50NT$6.54000NT$327
100NT$6.27000NT$627
250NT$5.93200NT$1,483
500NT$5.68800NT$2,844
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$5.45200NT$5,452
2,000NT$5.22650NT$10,453
3,000NT$5.09867NT$15,296
5,000NT$4.94240NT$24,712
7,000NT$4.84214NT$33,895
10,000NT$4.73800NT$47,380
Manufacturers Standard Package