


ABM11-24.000MHZ-12-N1G-T | |
|---|---|
DigiKey Part Number | 535-14952-2-ND - Tape & Reel (TR) 535-14952-1-ND - Cut Tape (CT) 535-14952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-24.000MHZ-12-N1G-T |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 24.0000MF15Y-W3 | EPSON | 155 | 114-FA-20H24.0000MF15Y-W3CT-ND | NT$44.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$11.00000 | NT$11 |
| 10 | NT$10.00000 | NT$100 |
| 25 | NT$9.44000 | NT$236 |
| 50 | NT$9.04000 | NT$452 |
| 100 | NT$8.68000 | NT$868 |
| 250 | NT$8.20400 | NT$2,051 |
| 500 | NT$7.86600 | NT$3,933 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$7.54100 | NT$7,541 |
| 2,000 | NT$7.22900 | NT$14,458 |
| 3,000 | NT$7.05233 | NT$21,157 |
| 5,000 | NT$6.83620 | NT$34,181 |
| 7,000 | NT$6.69757 | NT$46,883 |
| 10,000 | NT$6.55360 | NT$65,536 |

