
ABM11N-40.0000MHZ-10-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11N-40.0000MHZ-10-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM11N-40.0000MHZ-10-D1X-T3CT-ND - Cut Tape (CT) 535-ABM11N-40.0000MHZ-10-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11N-40.0000MHZ-10-D1X-T3 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$21.00000 | NT$21 |
| 10 | NT$18.50000 | NT$185 |
| 25 | NT$17.48000 | NT$437 |
| 50 | NT$16.76000 | NT$838 |
| 100 | NT$16.06000 | NT$1,606 |
| 250 | NT$15.19200 | NT$3,798 |
| 500 | NT$14.56200 | NT$7,281 |
| 1,000 | NT$13.96000 | NT$13,960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$13.05633 | NT$39,169 |
| 6,000 | NT$12.51683 | NT$75,101 |
| 9,000 | NT$12.21167 | NT$109,905 |
| 15,000 | NT$11.83820 | NT$177,573 |
| 21,000 | NT$11.59843 | NT$243,567 |

