
ABM8N-26.0000MHZ-8-D2Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-26.0000MHZ-8-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM8N-26.0000MHZ-8-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM8N-26.0000MHZ-8-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8N-26.0000MHZ-8-D2Y-T3 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$20.00000 | NT$20 |
| 10 | NT$17.00000 | NT$170 |
| 25 | NT$16.12000 | NT$403 |
| 50 | NT$15.46000 | NT$773 |
| 100 | NT$14.81000 | NT$1,481 |
| 250 | NT$14.00400 | NT$3,501 |
| 500 | NT$13.42400 | NT$6,712 |
| 1,000 | NT$12.87000 | NT$12,870 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$12.03600 | NT$36,108 |
| 6,000 | NT$11.53867 | NT$69,232 |
| 9,000 | NT$11.25744 | NT$101,317 |
| 15,000 | NT$10.91287 | NT$163,693 |
| 21,000 | NT$10.69190 | NT$224,530 |
| 30,000 | NT$10.46267 | NT$313,880 |

