20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD-20.000MHZ-LCS-T

DigiKey Part Number
535-ASD-20.000MHZ-LCS-TTR-ND - Tape & Reel (TR)
535-ASD-20.000MHZ-LCS-TCT-ND - Cut Tape (CT)
535-ASD-20.000MHZ-LCS-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASD-20.000MHZ-LCS-T
Description
XTAL OSC XO 20.000MHZ HCMOS SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASD-20.000MHZ-LCS-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
20µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$57.00000NT$57
10NT$49.40000NT$494
25NT$46.72000NT$1,168
50NT$44.78000NT$2,239
100NT$42.93000NT$4,293
250NT$40.60000NT$10,150
500NT$38.92200NT$19,461
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$37.31500NT$37,315
2,000NT$35.77400NT$71,548
3,000NT$34.90300NT$104,709
5,000NT$33.83640NT$169,182
7,000NT$33.15229NT$232,066
10,000NT$32.44250NT$324,425
Manufacturers Standard Package