


ASPI-1207S-150M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-1207S-150M-TTR-ND - Tape & Reel (TR) 535-ASPI-1207S-150M-TCT-ND - Cut Tape (CT) 535-ASPI-1207S-150M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1207S-150M-T |
Description | FIXED IND 15UH 4.5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 4.5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1207S-150M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$38.00000 | NT$38 |
| 10 | NT$31.10000 | NT$311 |
| 100 | NT$25.59000 | NT$2,559 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | NT$22.74500 | NT$9,098 |
| 800 | NT$21.44750 | NT$17,158 |
| 1,200 | NT$20.72417 | NT$24,869 |
| 2,000 | NT$19.84700 | NT$39,694 |
| 2,800 | NT$19.29071 | NT$54,014 |
| 4,000 | NT$18.71825 | NT$74,873 |

