22 µH Shielded Drum Core, Wirewound Inductor 1 A 225mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Drum Core, Wirewound Inductor 1 A 225mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-4030S-220M-T

DigiKey Part Number
535-ASPI-4030S-220M-TTR-ND - Tape & Reel (TR)
535-ASPI-4030S-220M-TCT-ND - Cut Tape (CT)
535-ASPI-4030S-220M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-4030S-220M-T
Description
FIXED IND 22UH 1A 225 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1 A 225mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-4030S-220M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
225mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
10MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,815
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$11.00000NT$11
10NT$9.20000NT$92
100NT$7.56000NT$756
1,000NT$6.21400NT$6,214
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000NT$5.85950NT$11,719
4,000NT$5.52500NT$22,100
6,000NT$5.33850NT$32,031
10,000NT$5.11270NT$51,127
14,000NT$4.96936NT$69,571
20,000NT$4.82190NT$96,438
Manufacturers Standard Package