cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMP4N01GD28B1SN-C4H

DigiKey Part Number
3642-AMP4N01GD28B1SN-C4H-ND
Manufacturer
Manufacturer Product Number
AMP4N01GD28B1SN-C4H
Description
MODULE DDR4 UDIMM 8GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 UDIMM 8GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Accelerated Memory Production, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 UDIMM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
2400
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Accelerated Memory Production Inc.
A separate NT$3,630 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.