cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMP4R04GD28E3SP-C2K

DigiKey Part Number
3642-AMP4R04GD28E3SP-C2K-ND
Manufacturer
Manufacturer Product Number
AMP4R04GD28E3SP-C2K
Description
MODULE DDR4 DIMM 32GB 288DIMM
Customer Reference
Detailed Description
Memory Module DDR4 DIMM 32GB 288-DIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Accelerated Memory Production, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 DIMM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-DIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Accelerated Memory Production Inc.
A separate NT$3,630 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.