GLK-XL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLK-XL

DigiKey Part Number
ST1192-ND
Manufacturer
Manufacturer Product Number
GLK-XL
Description
GLOVES KNIT EDS X-LARGE 1 PAIR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gloves, Non Gendered - Dissipative XLarge Tipped Fingers
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
-
Packaging
Bulk
Part Status
Active
Clothing Type
Gloves, Non Gendered - Dissipative
Size
XLarge
Material
-
Color
-
Features
Tipped Fingers
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$122.00000NT$122
Manufacturers Standard Package