Desoldering, Rework (Hot Air), Soldering 580W 1 120V Internal Air, LED Indicator, Temperature Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1869

DigiKey Part Number
1528-2417-ND
Manufacturer
Manufacturer Product Number
1869
Description
SOLDER REWORK STA 580W 1 CH 120V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Desoldering, Rework (Hot Air), Soldering 580W 1 120V Internal Air, LED Indicator, Temperature Control
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Desoldering, Rework (Hot Air), Soldering
Wattage
580W
Voltage - Input
120V
Plug Type
Included, Not Specified
Voltage - Output
-
Number of Channels
1
Control/Display Type
Digital
Includes
Hot Air Nozzle
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
Included, Not Specified
Workstand
-
Temperature Range
200°F ~ 850°F (100°C ~ 450°C)
Features
Internal Air, LED Indicator, Temperature Control
Tip Cleaner
Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$5,657.00000NT$5,657
Manufacturers Standard Package