IM2S3164-512GITB5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: NT$1,680.50000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: NT$6,623.50000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: NT$1,680.50000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: NT$8,204.00000
Datasheet
IM2S3164-512GITB5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IM2S3164-512GITB5
IM2S3164-512GITB5

IM2S3164-512GITB5

DigiKey Part Number
4670-IM2S3164-512GITB5-ND
Manufacturer
Manufacturer Product Number
IM2S3164-512GITB5
Description
SSD 512GB M.2 TLC SATA III 3.3V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
560MB/s
Speed - Write
480MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
42.00mm x 22.00mm x 3.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$6,564.00000NT$6,564
10NT$6,044.30000NT$60,443
30NT$5,804.03333NT$174,121
50NT$5,694.72000NT$284,736
Manufacturers Standard Package