


AL-07-50-5-C | |
|---|---|
DigiKey Part Number | 2162-AL-07-50-5-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-07-50-5-C |
Description | CBL TIE LOCKING GREEN 50LB 7.56" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 0.630' (192.02mm, 7.56") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Green |
Length - Approximate 7.5" | Base Product Number |
Bundle Diameter 1.88" (47.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | NT$2.67000 | NT$267 |
| 200 | NT$2.54500 | NT$509 |
| 300 | NT$2.47333 | NT$742 |
| 500 | NT$2.38600 | NT$1,193 |
| 700 | NT$2.33000 | NT$1,631 |
| 1,000 | NT$2.27200 | NT$2,272 |




