

ATS-PCBT1098 | |
|---|---|
DigiKey Part Number | ATS2140-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCBT1098 |
Description | HEATSINK TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square, Fins | |
Length | 1.732" (44.00mm) | |
Width | 1.732" (44.00mm) | |
Diameter | - | |
Fin Height | 0.059" (1.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 22.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$103.00000 | NT$103 |
| 10 | NT$91.20000 | NT$912 |
| 25 | NT$86.92000 | NT$2,173 |
| 50 | NT$83.76000 | NT$4,188 |
| 100 | NT$80.74000 | NT$8,074 |
| 300 | NT$76.16000 | NT$22,848 |
| 500 | NT$74.11800 | NT$37,059 |
| 1,000 | NT$71.43300 | NT$71,433 |
| 5,000 | NT$65.55540 | NT$327,777 |


