Single Board Computer 1.5GHz 4 Core 8GB/0GB RAM Intel Core i5-1145GRE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOM-7583R5X-S5A1

DigiKey Part Number
2084-SOM-7583R5X-S5A1-ND
Manufacturer
Manufacturer Product Number
SOM-7583R5X-S5A1
Description
SBC 1.5GHZ 4 CORE 8GB/0GB RAM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.5GHz 4 Core 8GB/0GB RAM Intel Core i5-1145GRE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Core Processor
Intel Core i5-1145GRE
Speed
1.5GHz
Number of Cores
4
Power (Watts)
28W
Cooling Type
Fan
Size / Dimension
3.310" x 2.170" (84.07mm x 55.12mm)
Form Factor
COM Express Basic Module
Expansion Site/Bus
CAN, GPIO, I2C, SMBus, LPC, PCIe
RAM Capacity/Installed
8GB/0GB
Storage Interface
SATA 3.0 (2)
Video Outputs
DDI, DP, LCD, Multi-Display, VGA
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (8), USB 3.2 (2)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$71,651.00000NT$71,651
Manufacturers Standard Package