
D38999/20ZE26PN | |
|---|---|
DigiKey Part Number | 2899-D38999/20ZE26PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20ZE26PN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-26 | |
Shell Size, MIL | E | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | NT$3,595.50000 | NT$7,191 |
| 10 | NT$3,415.60000 | NT$34,156 |
| 50 | NT$3,244.86000 | NT$162,243 |
| 100 | NT$3,082.34000 | NT$308,234 |
| 500 | NT$2,928.45400 | NT$1,464,227 |
| 1,000 | NT$2,782.12100 | NT$2,782,121 |
| 10,000 | NT$2,642.97930 | NT$26,429,793 |


