
D38999/23YA98PN | |
|---|---|
DigiKey Part Number | 2899-D38999/23YA98PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/23YA98PN |
Description | HERMETIC CIRCULAR MIL-SPEC CONNE |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bag | Shell Finish Passivated |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 3 | Ingress Protection Waterproof |
Grade Military | Material Flammability Rating UL94 V-0 |
Qualification MIL-DTL-38999 Series III | Features Hermetically Sealed |
Shell Size - Insert 9-98 | Shielding |
Shell Size, MIL A | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Solder Cup | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | NT$3,203.50000 | NT$6,407 |
| 10 | NT$3,043.10000 | NT$30,431 |
| 50 | NT$2,890.90000 | NT$144,545 |
| 100 | NT$2,746.11000 | NT$274,611 |
| 500 | NT$2,609.01400 | NT$1,304,507 |
| 1,000 | NT$2,478.64300 | NT$2,478,643 |
| 10,000 | NT$2,354.67840 | NT$23,546,784 |


