D38999/20KF11PD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24FG11SN

DigiKey Part Number
2899-D38999/24FG11SNS-ND
Manufacturer
Manufacturer Product Number
D38999/24FG11SN
Description
D38999 SER III RECEPTACLE THREAD
Customer Reference
Detailed Description
11 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
11
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
21-11
Shell Size, MIL
G
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Waterproof
Material Flammability Rating
UL94 V-0
Features
Self Locking
Shielding
Current Rating (Amps)
23A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in TWD
Bag
QuantityUnit PriceExt Price
2NT$2,978.00000NT$5,956
10NT$2,829.20000NT$28,292
50NT$2,687.74000NT$134,387
100NT$2,553.13000NT$255,313
500NT$2,425.67200NT$1,212,836
1,000NT$2,304.46300NT$2,304,463
10,000NT$2,189.20980NT$21,892,098