Current Sensor 5A 1 Channel GMR Unidirectional 12-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS70331EESATR-005U3

DigiKey Part Number
620-1888-2-ND - Tape & Reel (TR)
620-1888-1-ND - Cut Tape (CT)
620-1888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS70331EESATR-005U3
Description
CURRENT SENSOR GMR 5A 12-QFN
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel GMR Unidirectional 12-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
ACS70331EESATR-005U3 Models
Product Attributes
Filter Similar Products
Category
Linearity
±0.2%
Mfr
Accuracy
±2%
Series
Voltage - Supply
3V ~ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
535ns
Part Status
Not For New Designs
Current - Supply (Max)
6mA
For Measuring
AC
Operating Temperature
-40°C ~ 85°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
12-PowerWFQFN
Output
Voltage
Supplier Device Package
12-QFN (3x3)
Sensitivity
400mV/A
Base Product Number
Frequency
DC ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$97.00000NT$97
5NT$86.80000NT$434
10NT$82.90000NT$829
25NT$78.20000NT$1,955
50NT$74.98000NT$3,749
100NT$72.03000NT$7,203
500NT$66.07800NT$33,039
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500NT$62.65400NT$93,981
3,000NT$60.72300NT$182,169
4,500NT$59.66844NT$268,508
Manufacturers Standard Package