Current Sensor 5A 1 Channel GMR Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS70331EOLCTR-005B3

DigiKey Part Number
620-ACS70331EOLCTR-005B3TR-ND - Tape & Reel (TR)
620-ACS70331EOLCTR-005B3CT-ND - Cut Tape (CT)
620-ACS70331EOLCTR-005B3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS70331EOLCTR-005B3
Description
CURRENT SENSOR GMR 5A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel GMR Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS70331EOLCTR-005B3 Models
Product Attributes
Filter Similar Products
Category
Linearity
±0.2%
Mfr
Accuracy
±3%
Series
Voltage - Supply
3V ~ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
535ns
Part Status
Not For New Designs
Current - Supply (Max)
6mA
For Measuring
AC
Operating Temperature
-40°C ~ 85°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
Voltage
Supplier Device Package
8-SOIC
Sensitivity
200mv/A
Base Product Number
Frequency
DC ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,768
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$103.00000NT$103
5NT$91.80000NT$459
10NT$87.70000NT$877
25NT$82.68000NT$2,067
50NT$79.30000NT$3,965
100NT$76.20000NT$7,620
500NT$69.95200NT$34,976
1,000NT$67.62500NT$67,625
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$64.32567NT$192,977
Manufacturers Standard Package