
ACS780LLRTR-050B-T | |
|---|---|
DigiKey Part Number | 620-1817-2-ND - Tape & Reel (TR) 620-1817-1-ND - Cut Tape (CT) 620-1817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS780LLRTR-050B-T |
Description | CURRENT SEN HE/DIFF 50A 7-PSOF |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Differential Bidirectional 7-PowerSMD Module |
Datasheet | Datasheet |
EDA/CAD Models | ACS780LLRTR-050B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3.6µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 7-PowerSMD Module | |
Supplier Device Package | 7-PSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$211.00000 | NT$211 |
| 5 | NT$189.80000 | NT$949 |
| 10 | NT$181.90000 | NT$1,819 |
| 25 | NT$172.40000 | NT$4,310 |
| 50 | NT$165.94000 | NT$8,297 |
| 100 | NT$160.01000 | NT$16,001 |
| 500 | NT$148.06800 | NT$74,034 |
| 1,000 | NT$143.62000 | NT$143,620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$137.30667 | NT$411,920 |



