


AONS62614T | |
|---|---|
DigiKey Part Number | 785-AONS62614TTR-ND - Tape & Reel (TR) 785-AONS62614TCT-ND - Cut Tape (CT) 785-AONS62614TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS62614T |
Description | MOSFET N-CH 60V 39A/100A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 39A (Ta), 100A (Tc) 7.5W (Ta), 142W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3660 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.5W (Ta), 142W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$129.00000 | NT$129 |
| 10 | NT$84.20000 | NT$842 |
| 100 | NT$58.55000 | NT$5,855 |
| 500 | NT$47.60400 | NT$23,802 |
| 1,000 | NT$46.99500 | NT$46,995 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$39.62600 | NT$118,878 |
| 6,000 | NT$38.39483 | NT$230,369 |

