20 AWG Hook-Up Wire 10/30 White, Orange Stripe 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3053 WO005

DigiKey Part Number
3053WO005-ND
Manufacturer
Manufacturer Product Number
3053 WO005
Description
HOOK-UP STRND 20AWG WHT/ORG 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 White, Orange Stripe 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.069" (1.75mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in TWD
Spool
QuantityUnit PriceExt Price
1NT$3,596.00000NT$3,596
2NT$3,422.50000NT$6,845
3NT$3,324.00000NT$9,972
5NT$3,203.40000NT$16,017
7NT$3,126.00000NT$21,882
10NT$3,045.70000NT$30,457
Manufacturers Standard Package
Alternate Length
HOOKUP STRND 20AWG WHT/ORG 1000'
In-Stock: 0
Unit Price: NT$15,488.00000