
F6213 BK072 | |
|---|---|
DigiKey Part Number | F6213BK072-ND |
Manufacturer | |
Manufacturer Product Number | F6213 BK072 |
Description | HEATSHRINK 3" X 0.5' BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 5.6 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 3.000" (76.20mm) | |
Inner Diameter - Recovered | 0.748" (19.00mm) | |
Recovered Wall Thickness | 0.140" (3.56mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 90°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4,985.00000 | NT$4,985 |
| 2 | NT$4,584.50000 | NT$9,169 |
| 3 | NT$4,365.33333 | NT$13,096 |
| 5 | NT$4,117.20000 | NT$20,586 |


