Image for M9600010 BK002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9600010 BK002

DigiKey Part Number
216-M9600010BK002-ND
Manufacturer
Manufacturer Product Number
M9600010 BK002
Description
CABLE 3COND 20AWG BLACK 500'
Customer Reference
Detailed Description
3 (1 Triad Twisted) Conductor Multi-Triad Cable Black 20 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
3 (1 Triad Twisted)
Wire Gauge
Conductor Strand
7/0.0121"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.237" (6.02mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 3COND 20AWG BLACK
In-Stock: 0
Unit Price: NT$32.13900
CABLE 3COND 20AWG BLACK
In-Stock: 0
Unit Price: NT$21.01600
CABLE 3COND 20AWG BLACK
In-Stock: 0
Unit Price: NT$25.75000