AZ988-1AT-24DC1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ988-1AT-12DSEC3R

DigiKey Part Number
3385-AZ988-1AT-12DSEC3R-ND
Manufacturer
Manufacturer Product Number
AZ988-1AT-12DSEC3R
Description
RELAY AUTOMOTIVE SPST 30A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Box
Part Status
Active
Coil Type
Non Latching
Coil Current
96.8 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
27VDC - Max
Must Operate Voltage
7.2 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
10 ms
Features
Sealed - Epoxy
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.2W
Coil Resistance
124 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 840
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$187.00000NT$187
10NT$167.00000NT$1,670
25NT$159.48000NT$3,987
50NT$154.04000NT$7,702
120NT$147.39167NT$17,687
360NT$139.45000NT$50,202
600NT$135.90333NT$81,542
1,080NT$131.93241NT$142,487
Manufacturers Standard Package