
858F036B4010022 | |
|---|---|
DigiKey Part Number | 2266-858F036B4010022-ND |
Manufacturer | |
Manufacturer Product Number | 858F036B4010022 |
Description | CONN RCPT 36P R/A PRESS-FIT |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Through Hole, Right Angle, Press-Fit Press-Fit |
Datasheet | Datasheet |
Category | Number of Positions 36 |
Manufacturer Amphenol ICC (Commercial Products) | Number of Rows 2 |
Series | Mounting Type Through Hole, Right Angle, Press-Fit |
Packaging Box | Termination Press-Fit |
Part Status Active | Flange Feature Housing/Shell (M2.5) |
Connector Style Outer Shroud Contacts | Features Board Lock, Shielded |
Connector Type Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | NT$147.95000 | NT$2,959 |
| 80 | NT$145.45000 | NT$11,636 |
| 200 | NT$142.29000 | NT$28,458 |




