Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G88MPSH0822HR | |
|---|---|
DigiKey Part Number | 664-G88MPSH0822HR-ND |
Manufacturer | |
Manufacturer Product Number | G88MPSH0822HR |
Description | MICRO POWER SUPER 3.0MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MPSH0822HR Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G88MPH0822AEU | Amphenol CS (Commercial Products) | 0 | 664-G88MPH0822AEU-ND | NT$5.45427 | Parametric Equivalent |
| G88MPH0822CEU | Amphenol CS (Commercial Products) | 7,180 | 664-G88MPH0822CEU-ND | NT$8.00000 | Parametric Equivalent |
| G88MPSH2222HR | Amphenol CS (Commercial Products) | 0 | 664-G88MPSH2222HR-ND | NT$7.57383 | Parametric Equivalent |
| 0430250800 | Molex | 113,500 | WM1786-ND | NT$20.00000 | Parametric Equivalent |
| 0430250808 | Molex | 6,314 | WM13210-ND | NT$26.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | NT$3.43256 | NT$61,786 |











