20 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10051922-2010EHLF

DigiKey Part Number
609-10051922-2010EHLFTR-ND - Tape & Reel (TR)
609-10051922-2010EHLFCT-ND - Cut Tape (CT)
609-10051922-2010EHLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10051922-2010EHLF
Description
CONN FPC BOTTOM 20POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10051922-2010EHLF Models
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Part Status
Active
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
20
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
2.00µin (0.051µm)
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.051" (1.30mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,405
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$33.00000NT$33
10NT$28.00000NT$280
25NT$26.24000NT$656
50NT$24.98000NT$1,249
100NT$23.78000NT$2,378
250NT$22.29200NT$5,573
500NT$21.22800NT$10,614
1,000NT$20.21400NT$20,214
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500NT$18.17933NT$81,807
9,000NT$17.31211NT$155,809
13,500NT$16.82430NT$227,128
Manufacturers Standard Package