90 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10056335-101LF

DigiKey Part Number
609-10056335-101LF-ND
Manufacturer
Manufacturer Product Number
10056335-101LF
Description
CONN RCPT HIGH SPEED
Customer Reference
Detailed Description
90 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural
Datasheet
 Datasheet
EDA/CAD Models
10056335-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
90
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
9
Number of Columns
10
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
500mA per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in TWD
Tube
QuantityUnit PriceExt Price
1NT$1,066.00000NT$1,066
10NT$906.50000NT$9,065
25NT$853.48000NT$21,337
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.