10113947-L0C-20DLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10113947-L0C-20DLF

DigiKey Part Number
609-4358-ND
Manufacturer
Manufacturer Product Number
10113947-L0C-20DLF
Description
CONN HEADER XCEDE PCB
Customer Reference
Detailed Description
Connector Header, Male Pins and Blades Through Hole XCede®, Left Wall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
XCede®, Left Wall
Number of Positions
-
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
6
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
12 Signal Pairs, 15 Ground
Features
-
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1NT$269.00000NT$269
10NT$219.60000NT$2,196
168NT$171.00000NT$28,728
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.