70236-903LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 1,413
Unit Price: NT$174.00000
Datasheet
Image for 70236-903LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70236-903LF

DigiKey Part Number
70236-903LF-ND
Manufacturer
Manufacturer Product Number
70236-903LF
Description
903LF METRAL PWR HDR 1MX4R PF
Customer Reference
Detailed Description
8 Connector Header, Male Blades Through Hole Natural Blade Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
8
Number of Positions Loaded
All
Pitch
0.236" (6.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
8 Power
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes