
951600C20H | |
|---|---|
DigiKey Part Number | 2188-951600C20H-ND |
Manufacturer | |
Manufacturer Product Number | 951600C20H |
Description | XCEDE HEADER, 6PR, 6 POS, OPEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 951600C20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | High Speed | |
Number of Positions | - | |
Number of Positions Loaded | All | |
Pitch | 0.073" (1.85mm) | |
Number of Rows | - | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 6A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$203.00000 | NT$203 |
| 10 | NT$172.50000 | NT$1,725 |
| 25 | NT$161.68000 | NT$4,042 |
| 50 | NT$153.94000 | NT$7,697 |
| 144 | NT$144.36806 | NT$20,789 |

