
10177564-3001LF | |
|---|---|
DigiKey Part Number | 609-10177564-3001LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10177564-3001LF |
Description | BATTERY CONNECTOR-10177564-3001L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10177564-3001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.15µin (0.080µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | NT$18.24267 | NT$164,184 |

