
Z00D-4G7L1-11000 | |
|---|---|
DigiKey Part Number | 609-Z00D-4G7L1-11000TR-ND - Tape & Reel (TR) 609-Z00D-4G7L1-11000CT-ND - Cut Tape (CT) 609-Z00D-4G7L1-11000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z00D-4G7L1-11000 |
Description | RFI FINGERSTOCK SS GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Stainless Steel Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z00D-4G7L1-11000 Models |
Category | Height 0.189" (4.80mm) |
Manufacturer Amphenol ICC (FCI) | Material Stainless Steel |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Gold |
Part Status Active | Plating - Thickness Flash |
Type Fingerstock | Attachment Method Solder |
Width 0.153" (3.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$7.50000 | NT$75 |
| 25 | NT$7.08000 | NT$177 |
| 50 | NT$6.72000 | NT$336 |
| 100 | NT$6.40000 | NT$640 |
| 250 | NT$5.99600 | NT$1,499 |
| 500 | NT$5.71200 | NT$2,856 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$5.43900 | NT$5,439 |
| 2,000 | NT$5.17850 | NT$10,357 |
| 3,000 | NT$5.03233 | NT$15,097 |
| 5,000 | NT$4.85420 | NT$24,271 |
| 7,000 | NT$4.74029 | NT$33,182 |
| 10,000 | NT$4.62240 | NT$46,224 |

