
Z01Y-4G7L1-11000-E000 | |
|---|---|
DigiKey Part Number | 609-Z01Y-4G7L1-11000-E000TR-ND - Tape & Reel (TR) 609-Z01Y-4G7L1-11000-E000CT-ND - Cut Tape (CT) 609-Z01Y-4G7L1-11000-E000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z01Y-4G7L1-11000-E000 |
Description | RFI FINGERSTOCK SS GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Stainless Steel Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z01Y-4G7L1-11000-E000 Models |
Category | Length 0.340" (8.65mm) |
Manufacturer Amphenol ICC (FCI) | Height 0.472" (12.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Stainless Steel |
Part Status Active | Plating Gold |
Type Fingerstock | Plating - Thickness 8.00µin (0.203µm) |
Width 0.216" (5.50mm) | Attachment Method Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$14.00000 | NT$14 |
| 10 | NT$12.40000 | NT$124 |
| 25 | NT$11.60000 | NT$290 |
| 50 | NT$11.02000 | NT$551 |
| 100 | NT$10.50000 | NT$1,050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | NT$9.44000 | NT$4,248 |
| 900 | NT$8.98778 | NT$8,089 |
| 1,350 | NT$8.73407 | NT$11,791 |
| 2,250 | NT$8.42489 | NT$18,956 |
| 3,150 | NT$8.22730 | NT$25,916 |
| 4,500 | NT$8.02267 | NT$36,102 |


