97-3102A-16S-1S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
97-3102A-16S-1S
97-3102A-16S-1S
97-3102A-16S-1S

97-3102A-16S-1S

DigiKey Part Number
97-3102A-16S-1S-ND
Manufacturer
Manufacturer Product Number
97-3102A-16S-1S
Description
CONN RCPT FMALE 7P SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
16S-1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 31 View Now
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$655.00000NT$655
10NT$556.70000NT$5,567
25NT$521.80000NT$13,045
50NT$496.90000NT$24,845
100NT$473.18000NT$47,318
250NT$443.58400NT$110,896
500NT$422.44000NT$211,220
Manufacturers Standard Package

Other Suppliers on DigiKey

29In Stock
Ships from WEC