
8-03PFFS-SH7001 | |
|---|---|
DigiKey Part Number | 8-03PFFS-SH7001-ND |
Manufacturer | |
Manufacturer Product Number | 8-03PFFS-SH7001 |
Description | M8 CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$195.00000 | NT$195 |
| 10 | NT$166.20000 | NT$1,662 |
| 30 | NT$153.76667 | NT$4,613 |
| 50 | NT$148.32000 | NT$7,416 |
| 100 | NT$141.24000 | NT$14,124 |
| 250 | NT$132.40000 | NT$33,100 |
| 500 | NT$126.08200 | NT$63,041 |
| 1,000 | NT$120.06800 | NT$120,068 |
| 2,500 | NT$112.56000 | NT$281,400 |


