MSAS-05PMMJ-SF8A01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS-05PMMJ-SF8A01

DigiKey Part Number
1754-MSAS-05PMMJ-SF8A01-ND
Manufacturer
Manufacturer Product Number
MSAS-05PMMJ-SF8A01
Description
M SERIES, M12, A CODE, METAL, 3A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 05 pos Male to RJ45, 8p8c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
Connector Type
Circular 05 pos Male to RJ45, 8p8c
Length
3.28' (1.00m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$583.00000NT$583
10NT$495.20000NT$4,952
25NT$464.20000NT$11,605
50NT$457.60000NT$22,880
Manufacturers Standard Package