New at DigiKey
1 Position Rectangular Plug Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Rectangular Plug Connector Crimp
MSDXLM400

MSDXLM400

DigiKey Part Number
1032-MSDXLM400-ND
Manufacturer
Manufacturer Product Number
MSDXLM400
Description
MSD XL PLUG WITH 400A FUSE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Position Rectangular Plug Connector Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Amphenol PCD Shenzhen
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Lever Lock
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Coaxial
Connector Type
Plug
Features
Auxiliary Contacts
Contact Type
Male Pin
Color
Orange
Number of Positions
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$6,851.00000NT$6,851
10NT$5,824.50000NT$58,245
25NT$5,460.28000NT$136,507
50NT$5,200.08000NT$260,004
Manufacturers Standard Package