
MLB3400 | |
|---|---|
DigiKey Part Number | 3299-MLB3400-ND |
Manufacturer | |
Manufacturer Product Number | MLB3400 |
Description | 34-40,UNITY,CHR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 37MHz | |
Frequency Range | 34MHz ~ 40MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 1dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Threaded | |
Height (Max) | 52.000" (132.10cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | NT$1,297.08000 | NT$32,427 |

