
MC7518D/AA | |
|---|---|
DigiKey Part Number | 4306-MC7518D/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC7518D/AA |
Description | CONTACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 18 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$47.00000 | NT$47 |
| 10 | NT$41.40000 | NT$414 |
| 100 | NT$36.72000 | NT$3,672 |
| 1,000 | NT$32.53700 | NT$32,537 |


