
MMIP12W12M00830 | |
|---|---|
DigiKey Part Number | 4306-MMIP12W12M00830-ND |
Manufacturer | |
Manufacturer Product Number | MMIP12W12M00830 |
Description | MMIP12W12M00830 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 12 |
Manufacturer Amphenol Positronic | Pitch 0.308" (7.83mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Blue |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,596.00000 | NT$1,596 |
| 10 | NT$1,356.30000 | NT$13,563 |
| 25 | NT$1,271.40000 | NT$31,785 |
| 50 | NT$1,210.76000 | NT$60,538 |
| 100 | NT$1,153.03000 | NT$115,303 |
| 250 | NT$1,080.94400 | NT$270,236 |


